502R30W222KV3E-****-SC
Cap Ceramic 0.0022uF 250VAC X7R 10% SMD 2211 125°C Embossed T/R
Click image to enlarge
Manufacturer:Johanson Dielectrics
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 502R30W222KV3E-****-SC
Secondary Manufacturer Part#: 502R30W222KV3E-****-SC
- RoHS 10 Compliant
- Tariff Charges
The 502R30W222KV3E-****-SC is a SMD type SC Ceramic Chip Capacitor with X7R dielectric and 2211 case. It is designed for AC voltage surge and lightning protection in line-to-ground interface applications in modem, facsimile and other equipment. This device is surface mount ready with barrier terminations.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0022 pF | ||
| ± 10% | ||
| 2211 [5728 Metric] | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 5.72 mm | ||
| R30 Series | ||
| 5.7 x 2.8 x 2.92 mm | ||
| 5 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |