302S43W472KV3E-XXXX-SC
Cap Ceramic 0.0047uF X7R 10% SMD 1812 Emboss T/R
Manufacturer:Johanson Dielectrics
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 302S43W472KV3E-XXXX-SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 pF | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| X7R | ||
| 2 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 250 VAC | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |