202R29W102KV4E
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1808 125°C Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
The 202R29W102KV4E is a high voltage Multilayer Ceramic Capacitor with X7R dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 pF | ||
| null | ||
| 1808 [4520 Metric] | ||
| Surface Mount | ||
| null | ||
| X7R | ||
| 2 Pins | ||
| 125 °C | ||
| -55 °C | ||
| 4.7 mm | ||
| null | ||
| 2 mm | ||
| null | ||
| null | ||
| 2 kVDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |