DM53744-7
Contact SKT Solder Cup ST Cable Mount Loose Piece
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DM53744-7
Secondary Manufacturer Part#: DM53744-7
- RoHS 10 Compliant
- Tariff Charges
The DM53744-7 is a high-power Solder Receptacle Contact, made of copper with gold finish. The D-sub series contact used with Combo D series connectors and accepts 16AWG maximum wire size.
- 10A Current rating
- -55 to +125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 8 | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 21.74 mm | ||
| No | ||
| Solder Cup | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8538907040 |