DCMAM-37S
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: DCMAM-37S
Secondary Manufacturer Part#: DCMAM-37S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 15.69 mm | ||
| 69.31 x 15.69 x 12.55 mm | ||
| 12.55 mm | ||
| 69.31 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |