192991-0085
Circular Connector Contact, T3P, Machined, Trident, Pin, Crimp, 16 AWG, 16 AWG
Manufacturer:ITT Cannon
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: 192991-0085
Secondary Manufacturer Part#: 192991-0085
- RoHS 10 Compliant
- Tariff Charges
The T3P16MC1LX is a crimp Pin Contact, made of brass with gold finish and accepts 16AWG wire range. The T3P series contact is used with Trident series circular connectors.
- 13A Current rating
- 500 Mating cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 26.1 mm | ||
| T3P | ||
| No | ||
| Crimp | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |