PDP SEO Portlet

IS62WV25616DBLL-45TLI

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II

Official logo for ISSI
Manufacturer:ISSI
Product Category: ICs, SRAMs
Avnet Manufacturer Part #: IS62WV25616DBLL-45TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV25616DBLL-45TLI is a 256K x 16-bit low voltage, ultra low power CMOS Static Random Access Memory (SRAM) fabricated using ISSI's high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is low (deselected) or when CS1 is LOW, CS2 is HIGH and both LB and UB are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active LOW write enable (WE) controls both writing and reading of the memory. A data byte allows upper byte (UB) and lower byte (LB) access.

  • High-speed access time - 45ns
  • CMOS low power operation
  • TTL compatible interface levels
  • Single power supply
  • Fully static operation - no clock or refresh required
  • 3-State outputs
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
null
44 Pins
3.3 V
null
-40 °C
null
2.3 V
3.6 V
4 Mbit
Surface Mount
null
TSOP-II
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
Need More?
USD $:
$ 0
SubTotal:
$0.00