PDP SEO Portlet

IS61WV5128BLL-10TLI

SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV5128BLL-10TLI
Secondary Manufacturer Part#: IS61WV5128BLL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV5128BLL are very high-speed, low power, 524,288-word by8-bit CMOS static RAMs. The IS61WV5128BLL is fabricated using ISSI's highperformanceCMOS technology. This highly reliable processcoupled with innovative circuit design techniques,yields higher performance and low power consumptiondevices. When CE is HIGH (deselected), the device assumesa standby mode at which the power dissipation can bereduced down with CMOS input levels.The IS61WV5128BLL operatefrom a single power supply. The IS61WV5128BLL is availablein 36-pin 400-mil SOJ, 36-pin mini BGA, and 44-pinTSOP (Type II) packages. The IS61WV5128BLL isavailable in 32-pinTSOP (Type I), 32-pin sTSOP (Type I),32-pin SOP and 32-pin TSOP (Type II) packages.

  • High-speed access time: 8, 10, 20 ns
  • Low Active Power: 85 mW (typical)
  • Low stand-by power: 7 mW (typical) CMOS standby LOW POWER: (IS61/64WV5128ALS/BLS)
  • High-speed access time: 25, 35 ns
  • Low Active Power: 35 mW (typical)
  • Low stand-by power: 0.6 mW (typical) CMOS standby
  • Single power supply
    • Vdd 1.65V to 2.2V (IS61WV5128Axx)
    • Vdd 2.4V to 3.6V (IS61/64WV5128Bxx)
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Industrial and Automotive temperature support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
Matte Tin
260
40 mA
10 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
3.6 V
2.4 V
3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
0+
$0.00000