PDP SEO Portlet

IS61WV102416BLL-10MLI

SRAM, 16 Mbit, 1M x 16bit, 3 V, 48 Pins, TFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV102416BLL-10MLI
Secondary Manufacturer Part#: IS61WV102416BLL-10MLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS61WV102416BLL-10MLI is a 16Mbit high speed asynchronous CMOS static RAM organized as 1024K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices.

  • Voltage range from 2.4V to 3.6V
  • Speed = 8ns for VDD = 3.3V + 5%, speed = 10ns for Vdd = 2.4V - 3.6V
  • Multiple centre power and ground pins for greater noise immunity
  • Easy memory expansion with (active low) CE and (active low) OE options
  • CE (active low) power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Data control for upper and lower bytes
  • 48 mini BGA (9mm x 11mm) package
  • Industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
Tin-Silver-Copper
260
95 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
9 x 11 x 0.9(Max)
No
Industrial
TFBGA
3.6 V
2.4 V
3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $:
0+
$0.00000