PDP SEO Portlet

IS43TR16128C-15HBLI

DRAM, DDR3, 2 Gbit, 128M x 16bit, 667 MHz, 96 Pins, TWBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16128C-15HBLI
Secondary Manufacturer Part#: IS43TR16128C-15HBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS43TR16128C-15HBLI is a 1.5V DDR3 SDRAM in a 96 pin TWBGA package.

  • 128Mx16bit memory configuration, 2Gbit memory density
  • 677MHz frequency
  • 8 internal banks for concurrent operation, 8n-Bit pre-fetch architecture
  • Programmable CAS latency, programmable additive latency, programmable CWL based on tCK
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Programmable burst length: 4 and 8, programmable burst sequence: sequential or interleave
  • BL switch on the fly, auto self refresh, self refresh temperature
  • Asynchronous RESET pin, TDQS supported (x8 only), OCD (off-chip driver impedance adjustment)
  • Dynamic ODT (on-die termination)
  • Operating temperature range from -40 to 95°C

Technical Attributes

Find Similar Parts

Description Value
667 MHz
DDR3
TWBGA
Surface Mount
128M x 16bit
2 Gbit
MSL 3 - 168 hours
96
95 °C
-40 °C
IS43TR Series
1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $:
0+
$0.00000