IS32AP2123-ZLA3-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| 260 °C | ||
| 16 Ohm | ||
| 63 dB | ||
| Surface Mount | ||
| 16 mA | ||
| 1.8, 5.5 V | ||
| -40 to 125 °C | ||
| 5 A | ||
| Differential | ||
| 1-Channel Mono | ||
| 16eTSSOP | ||
| 16 | ||
| Single Supply | ||
| 5 x 4.4 x 0.9 mm | ||
| Automotive | ||
| eTSSOP | ||
| 4.5V to 24V | ||
| 0.05@4Ohm@1W % | ||
| 24x1@4Ohm W | ||
| -70 dB | ||
| 36 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |