IS31FL3726A-ZLS4-TR
LED Driver 16-CH 3V to 5.5V 25.2mA 24-Pin eTSSOP T/R
Manufacturer:ISSI
Product Category:
ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: IS31FL3726A-ZLS4-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| eTSSOP | ||
| Surface Mount | ||
| 5.5 V | ||
| null | ||
| Non-Isolated | ||
| 24 Pins | ||
| 125 °C | ||
| -40 °C | ||
| 26.5 A | ||
| 5 V | ||
| null | ||
| null | ||
| 30 MHz | ||
| Constant Current |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |