PDP SEO Portlet

IS31FL3236A-QFLS4-TR

Official logo for ISSI
Manufacturer:ISSI
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: IS31FL3236A-QFLS4-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
5.5 V
null
Non-Isolated
44 Pins
125 °C
-40 °C
38 A
1.3 V
null
null
400 kHz
Constant Current

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00