PDP SEO Portlet

IS31FL3199-QFLS2-TR

LED DRVR 9-CH PWM 0.04A 20-Pin QFN T/R

Official logo for ISSI
Manufacturer:ISSI
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: IS31FL3199-QFLS2-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.7V to 5.5V supply voltage
  • I²C interface, automatic address increment function
  • Three groups RGB, single color LED breathing system-free pre-established pattern
  • 9 independently controlled automatic and semiautomatic breathing system-free pre-established pattern
  • 9 independently controlled outputs of 256 PWM steps
  • 8 levels programmable output current
  • Audio mode with AGC function
  • Cascade for the synchronization of chips
  • Over-temperature protection
  • QFN-20 (3mm x 3mm) package

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
5.5 V
null
DC/DC
null
9 Channels
null
85 °C
-40 °C
20 A
Adjustable Current
6.3 V
null
null
400 kHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00