PDP SEO Portlet

IS31AP2005-DLS2-TR

Audio Amp Speaker 1-CH Mono 2.95W Class-D 8-Pin DFN T/R

Official logo for ISSI
Manufacturer:ISSI
Avnet Manufacturer Part #: IS31AP2005-DLS2-TR
Secondary Manufacturer Part#: IS31AP2005-DLS2-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS31AP2005 is a high efficiency, 2.95W mono Class-D audio power amplifier. A low noise, filter-less PWM architecture eliminates the output filter, reducing external component count, system cost, and simplifying design. Operating in a single 5V supply, IS31AP2005 is capable of driving 4? speaker load at a continuous average output of 2.95W with 10% THD+N. The IS31AP2005 has high efficiency with speaker load compared to a typical Class-AB amplifier. In cellular handsets, the earpiece, speaker phone, and melody ringer can each be driven by the IS31AP2005. The gain of IS31AP2005 is externally configurable which allows independent gain control from multiple sources by summing signals from each function. The IS31AP2005 is available in DFN-8 (3mm × 3mm), MSOP-8 and SOP-8 packages.

  • 5V supply at THD = 10%
    • 2.95W into 4? (Typ.)
    • 1.70W into 8? (Typ.)
  • Efficiency at 5V:
    • 83% at 400mW with a 4? speaker
    • 89% at 400mW with an 8? speaker
  • Optimized PWM output stage eliminates LC output filter
  • Fully differential design reduces RF rectification and eliminates bypass capacitor
  • Integrated pop-and-click suppression circuitry
  • Short-circuit and thermal protect
  • 3mm × 3mm DFN-8, MSOP-8 and SOP-8l packages
  • RoHS compliant and 100% lead(Pb)-free

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential
260 °C
8 Ohm
Surface Mount
1.2@2.7V|2.6@5.5V mA
5.5, 2.7 V
-40 to 85 °C
Differential
1-Channel Mono
8DFN
8
Single Supply
3 x 3 x 0.75 mm
No
Industrial
DFN
2.7V to 5.5V
0.31@4Ohm@1.2W|0.28@8Ohm@1W %
2.95x1@4Ohm W
-65 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85429000
Schedule B: 85429000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000