PDP SEO Portlet

IS25WP128F-JKLE-TR

NOR Flash Serial SPI 1.8V 128Mbit 16M X 8bit 5.5ns/7ns 8-Pin WSON

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP128F-JKLE-TR
Secondary Manufacturer Part#: IS25WP128F-JKLE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
128 MB
No
Yes
Serial SPI
4-Wire, DTR, QPI, SPI
Matte Tin
Bottom|Top
260 °C
90/Chip s
15 mA
0.8/Page ms
5.5/7 ns
128 Mbit
Surface Mount
MSL 3 - 168 hours
8
8 Bit
16 MWords
-40 to 105 °C
105 °C
-40 °C
8WSON
8
6 x 5 x 0.73 mm
25 mA
1.65 to 1.95 V
Extended Industrial
No
WSON
1.95 V
1.65 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
0+
$0.00000