PDP SEO Portlet

IS25LP016D-JKLE

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP016D-JKLE
Secondary Manufacturer Part#: IS25LP016D-JKLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
133 MHz
16 MB
No
Yes
Serial-SPI
4-Wire, DTR, QPI, SPI
Matte Tin
260 °C
12/Chip s
17 mA
0.8/Page ms
7|8 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
16 MWords
-40 to 105 °C
105 °C
-40 °C
8WSON
8
6 x 5 x 0.73 mm
22 mA
2.3 to 3.6 V
0
Extended Industrial
No
WSON
3.6 V
2.3 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:570  Mult:570  
USD $:
0+
$0.00000