IS25LE256E-RHLE
NOR Flash 256Mbit 32M X 8bit SPI 3V 8ns/7ns 24-Pin TFBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 166 MHz | ||
| 17 MA | ||
| null | ||
| TFBGA | ||
| Surface Mount | ||
| null | ||
| null | ||
| 256 Mbit | ||
| 24 Pins | ||
| 105 °C | ||
| -40 °C | ||
| null | ||
| 3.6 MV | ||
| 2.3 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |