PDP SEO Portlet

INMP510ACEZ-R7

RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output

Official logo for InvenSense
Manufacturer:InvenSense
Avnet Manufacturer Part #: INMP510ACEZ-R7
Secondary Manufacturer Part#: INMP510ACEZ-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The INMP510ACEZ-R7 is a RF-hardened high performance low power MEMS Microphone with analog output, bottom-ported and an ultra-low noise. The INMP510 consists of a MEMS microphone element, an impedance converter and an output amplifier. The INMP510 sensitivity specification makes it an excellent choice for both near-field and far-field applications. The INMP510 is pin compatible with the INMP504 microphone. The INMP510 has a very high signal-to-noise ratio (SNR) and extended wideband frequency response, resulting in natural sound with high intelligibility.

  • High SNR of 65dBA
  • Acoustic overload point of 124dB SPL
  • Extended frequency response from 60Hz to 20\kHz
  • Omnidirectional response
  • Sensitivity of -38dBV
  • Sensitivity tolerance of ±2dB
  • Enhanced radio frequency (RF) performance
  • Low current consumption of 180µA
  • Single-ended analog output
  • High PSR of -78dBV

Technical Attributes

Find Similar Parts

Description Value
124
Omni-Directional
350
MEMS
3
Analog
-38±2
LGA
65
3.63
1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$0.00000