PDP SEO Portlet

IIM-46234

Inertial Module Unit API/UART 6-Axis 20-Pin Tray

Official logo for InvenSense
Manufacturer:InvenSense
Product Category: ICs, Sensor ICs, MEMS Modules
Avnet Manufacturer Part #: IIM-46234
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IIM-46234 is a high-performance SmartIndustrial™ 6-axis MotionTracking® MEMS device for industrial applications. It include multiple capabilities to enable easy, robust, and accurate inertial measurements in Industrial applications. This 6-axis inertial measurement units that combine multiple 3-axis gyroscopes and 3- axis accelerometers in a small module that is approximately 23mm x 23mm x 8.5mm and includes a standard 20 pin connector interface. This IMUs, with its 6-axis integration, enables manufacturers to eliminate the costly and complex selection, qualification and system-level integration of discrete devices, guaranteeing optimal motion performance. Typical applications are agriculture and construction machinery, navigation, platform stabilization, asset tracking, robotics, industrial automation, survey equipment.

  • TDK proprietary SensorFT™ feature that delivers built-in redundancy and early warning
  • Low bias instability, low offset and sensitivity variation over temperature
  • Robustness to shock and vibration, triaxial, delta angle, and delta velocity output
  • Accurate timestamps, which can be set to UTC timestamp and synchronized to an external PPS pulse
  • Operating temperature range from -40°C to 85°C
  • 3-axis accelerometer with FSR up to ±8g, digital-output temperature sensor
  • Programmable digital filters, built-in MEMS oscillator for accurate timestamp
  • PPS/external sync input for clock corrections, host interface: UART or SPI
  • Single-supply operation from 3.0V to 3.6V, 2000g shock survivability
  • 1.9°/hr (typical) bias instability

Technical Attributes

Find Similar Parts

Description Value
20 Pins
null
null
null
null
X, Y, Z (Accelerometer, Gyroscope)
± 2g, ± 4g, ± 8g
± 250°/s, ± 480°/s
null
null
Accelerometer, Gyroscope
3.6 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 355.26316
1+
$355.26316
2+
$350.64935
3+
$346.15385
5+
$341.77215
10+
$333.33333
25+
$325.30120
50+
$317.64706
SubTotal:
$355.26