PDP SEO Portlet

ICS-40638

Audio Control, High AOP Analog, MEMS Microphone, 1.52V to 3.63V, LGA, 5 Pins, -40 °C

Official logo for InvenSense
Manufacturer:InvenSense
Avnet Manufacturer Part #: ICS-40638
Secondary Manufacturer Part#: ICS-40638
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICS-40638 is a high AOP analogue MEMS microphone with differential output and dynamic range. It includes a MEMS microphone element, an impedance converter, and a differential output amplifier. Other high-performance specifications include 138dB SPL acoustic overload point, tight ±1dB sensitivity tolerance and enhanced immunity to both radiated and conducted RF interference. Application includes automotive, still and video cameras, and IoT device.

  • Differential non-inverting analogue output, -43dBV sensitivity (differential)
  • Extended frequency response from 35Hz to 20KHz
  • Enhanced RF immunity, -81dB PSRR
  • Sensitivity range from -44 to -42dBv (TA = 25°C, VDD = 1.52 to 3.63V)
  • Dynamic range is 107dB (typ, derived from EIN and acoustic overload point)
  • Total harmonic distortion is 0.2% (typ, 105dB SPL, TA = 25°C)
  • Supply voltage range from 1.52 to 3.63V (standard mode, TA = 25°C)
  • Output common mode voltage is 1.0V (typ, OUTPUT+ and OUTPUT-, TA = 25°C)
  • Noise floor is -106dBV (typ, 20Hz to 20KHz, A-weighted, rms, TA = 25°C)
  • 5-terminal LGA-CAV package, operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
138
Omnidirectional
355
MEMS
5
Analog
-43
LGA
63
3.63
1.52

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$1.03000
20000+
$0.96133
30000+
$0.93636
50000+
$0.91266
100000+
$0.89012
250000+
$0.86867
500000+
$0.84824