PDP SEO Portlet

CH101-00ABR

Official logo for InvenSense
Manufacturer:InvenSense
Avnet Manufacturer Part #: CH101-00ABR
Secondary Manufacturer Part#: CH101-00ABR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CH101-00ABR is a miniature, ultra-low power integrated ultrasonic time-of-flight range sensor. Based on Chirp’s patented MEMS technology, it is a system-in-package that integrates a PMUT together with an ultra-low-power SoC in a miniature, reflowable package. The SoC runs Chirp’s advanced ultrasonic DSP algorithms and includes an integrated microcontroller that provides digital range readings via I²C. CH101 provides accurate range measurements to targets at distances up to 1.2m. Using ultrasonic measurements, the sensor works in any lighting condition, including full sunlight to complete darkness, and provides millimetre-accurate range measurements independent of the target’s colour and optical transparency. Application includes augmented and virtual reality, robotics, obstacle avoidance, mobile and computing devices, proximity/presence sensing, ultra-low power remote presence-sensing nodes, home/building automation.

  • Pulse-echo operation
  • Fast, accurate range-finding
  • Operating range from 4cm to 1.2m, sample rate up to 100samples/sec
  • 1.0mm RMS range noise at 30cm range
  • Programmable modes optimized for medium and short-range sensing applications
  • Customizable field of view (FoV) up to 180°, multi-object detection
  • Works in any lighting condition, including full sunlight to complete darkness
  • Insensitive to object colour, detects optically transparent surfaces (glass, clear plastics, etc.)
  • Single sensor for receive and transmit, single 1.8V supply
  • 3.5 x 3.5 x 1.26mm LGA package, operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
8
1.2
85 °C
-40 °C
3.5mm x 3.5mm x 1.26mm
CH101 Series
LGA
1.98 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: