X-1622NLT
Manufacturer:iNRCORE
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: X-1622NLT
Secondary Manufacturer Part#: X-1622NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Pure Tin | ||
| Solder | ||
| 245 °C | ||
| 1.6 Ohm | ||
| 1.6 Ohm | ||
| 0.6 uH | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -55 to 125 °C | ||
| 8 | ||
| 60 V/us | ||
| 1800 uH | ||
| 9.02 x 8.64 x 7.62 mm | ||
| SMD | ||
| Gate Drive Transformer | ||
| 1:1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |