PDP SEO Portlet

X-1569T

XFMR,DRIVE,HIGH SHASTA,T&R PBC

Official logo for iNRCORE
Manufacturer:iNRCORE
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: X-1569T
Secondary Manufacturer Part#: X-1569T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Reflow Temperature: +235 °C
  • Storage Temperature: -55 °C to +125 °C
  • Moisture Sensitivity Level (MSL): 3
  • 1500 VDC isolation between Gate and Drive
  • Part designed for rugged environments
  • Construction techniques assure excellent resistance to vibration and shock
  • Operating frequency: 50kHz and up

Technical Attributes

Find Similar Parts

Description Value
Solder
235
1.6 Ohm
1.6 Ohm
0.7 uH
0.7 uH
Surface Mount
MSL 3 - 168 hours
-40 to 130 °C
SMD
8
3300 uH
9.01(Max) x 8.63(Max) x 7.62(Max)
SMD
Gate Drive Transformer
1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1200  Mult:400  
USD $:
1+
$0.00000