PDP SEO Portlet

TM266DVB1

TRANSCEIVER, PBC

Official logo for iNRCORE
Manufacturer:iNRCORE
Avnet Manufacturer Part #: TM266DVB1
Secondary Manufacturer Part#: TM266DVB1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed to be inter-operable with existing ECL fiber transceiver drivers, CopperheadTM fibre channel copper transceiver line interface modules drive high frequency (fiber speed) signals over copper media. Model TM266 is designed to deliver fibre channel capabilities to the workstation over shielded twisted pair (STP), twinax, mini coax, and video coaxial cable. All Copperhead fibre channel copper transceiver line interface modules are supplied as surface mount gull wing packages.

  • 265.625 Mbaud version 1/4 Speed Fibre Channel
  • High performance, low cost alternative to completely fiber systems
  • Enhanced distance and signal clarity with complete inter-operability per ANSI X3T11, FC-PH (FC-0 Rev 9.1)
  • Small, discrete passive design incorporates equalizer, transformers, and filters for short haul" applications; industrial temp -40 °C to +85 °C
  • Compact active models for "long haul" applications; -40 °C to +85 °C and -55 °C to +125 °C
  • Low EMI emissions; designed for FCC Class B compliance and use over shielded twisted pair cable with high radiated electromagnetic susceptibility - 10 V/m
  • Low transmit/receive jitter
  • Small footprint for surface mounting
  • Low power dissipation; 450 mW typical
  • ECL logic interface - directly compatible with proposed standards
"

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
235
Surface Mount
1
1
5.25, 3.14 V
-40 to 85 °C
28DIP SMD
28
20.32 x 10.16 x 5.08 mm
No
Military
DIP SMD
Fiber Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: