TM1062DU3XB
Click image to enlarge
Manufacturer:iNRCORE
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: TM1062DU3XB
Secondary Manufacturer Part#: TM1062DU3XB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 225 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2.58, 2.07 V | ||
| -55 to 125 °C | ||
| 28DIP SMD | ||
| 28 | ||
| 20.32(Max) x 10.16(Max) x 4.7(Max) | ||
| No | ||
| Military | ||
| DIP SMD | ||
| LIN Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |