1000B-5003FNLT
MDL,DUAL,1GD,1:1,SMT,TR, NPB
Click image to enlarge
Manufacturer:iNRCORE
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: 1000B-5003FNLT
Secondary Manufacturer Part#: 1000B-5003FNLT
- RoHS 10 Compliant
- Tariff Charges
- Compliant with IEEE 802.ab for 1000Base-T
- 350µH OCL with 8mA bias at extended temperatures
- Operating and storage temperature:
- 1000B-5001F/5002F/5003F: -40ºC to +85ºC
- 1000B-5001FX/5002FX/5003FX: -55ºC to +125ºC
- IC grade transfer-molded package withstands 235°C peak temperature profile RoHS version withstands 245°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 °C | ||
| 0.35 mH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| SMD | ||
| 50 | ||
| 7.54 mm | ||
| 27.94 x 7.54 x 8.33 mm | ||
| 8.33 mm | ||
| 27.94 mm | ||
| SMD | ||
| 10/100/1000Base-T Single and Dual-Port Transformer Module | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |