PDP SEO Portlet

AT7109-ADCS10R

Conv DC-DC Dual Step Down 2.5V to 5.5V 10-Pin TDFN T/R

Official logo for Immense Advance Technology
Avnet Manufacturer Part #: AT7109-ADCS10R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Pins
Adjustable
600 mV
Buck (Step Down)
null
5.5 V
93 %
-40 °C
null
4.2 V
null
Surface Mount
null
null
TDFN
85 °C
1.5 MHz
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00