AT1511B-KFR
MOSFET and Power Driver 500mA 2-OUT Inv/Non-Inv 6-Pin SOT-26 T/R
Manufacturer:Immense Advance Technology
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: AT1511B-KFR
Secondary Manufacturer Part#: AT1511B-KFR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| H Bridge | ||
| Inverting|Non-Inverting | ||
| 260 °C | ||
| 10 ns | ||
| 5.5 V | ||
| 0.3 W | ||
| 5 ns | ||
| 46 ns | ||
| 16 ns | ||
| 2.2 V | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 2 | ||
| 5 MHz | ||
| 40 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6SOT-26 | ||
| 500 mA | ||
| 6 | ||
| 2.9 x 1.6 x 1.3 mm | ||
| Extended Industrial | ||
| SOT-26 | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |