4XQ44UC
Manufacturer:Hewlett Packard
Product Category:
Embedded Boards & Systems, Single Board Computers
Avnet Manufacturer Part #: 4XQ44UC
Secondary Manufacturer Part#: 4XQ44UC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| x86-64 | ||
| 1 Line-in | ||
| 1 line-out | ||
| Xeon (LGA2011 R3) | ||
| One 10/100/1000 | ||
| Mini Tower | ||
| 92 | ||
| 8 DIMM | ||
| 120 GB | ||
| NVIDIA NVS 310 | ||
| 5 to 35 °C | ||
| Linux|Windows 10 Pro 64|Windows 10 Home 64|Windows 8.1 Pro|Windows 8/8.1 Enterprise|Windows 7 Enterprise 64 | ||
| 1x PCIex1|2x PCIex16|1x PCIex4|1x PCIex8 | ||
| V2|V3 | ||
| Xeon E5-1600 V3/V4|Xeon E5-2600 V3 | ||
| Intel | ||
| 431.8 x 168.91 x 444.7 mm | ||
| 8 USB3.0 Host|2 USB2.0 Host | ||
| Bluetooth|802.11a/b/g/n/ac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | null |
| Schedule B: | null |