S8401-46
Battery Holder 1Cell Coin Cell - 20mm Glass Filled Nylon 46 PC Pin Through Hole T/R
Click image to enlarge
Manufacturer:Harwin
Product Category:
Batteries, Battery Accessories, Battery Holders
Avnet Manufacturer Part #: S8401-46
Secondary Manufacturer Part#: S8401-46
- RoHS 10 Compliant
- Tariff Charges
The S8401-46 is a vertical button cell battery holder with tin finish. This battery retainer/holder is suitable for battery size CR2016, CR2025 and CR2032 with a diameter of 20mm.
- Highly effective retention of coin cell batteries
- Eliminates the need for soldered-in cells
- Vertical mount minimises PCB real estate usage
- Accommodates CR2032 and similar coin cell batteries
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 46 | ||
| Glass Filled Nylon 46 | ||
| Vertical | ||
| Coin Cell - 20mm | ||
| Phosphor Bronze | ||
| Pure Tin | ||
| Female/Socket/Jack | ||
| Pure Tin over Nickel | ||
| PC Tail / Throughboard | ||
| 1 | ||
| -40 to 105 °C | ||
| 22.9 x 6.6 x 16.9 mm | ||
| PC Pin | ||
| EZ-BoardWare (PCB Hardware) mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |