S8131-46R
EZ-Cable Clip, SMT, for Ø2.00 - 3.00mm cable, or Grounding Cable clip for Coax braiding (RG58 Coax Cable)
Click image to enlarge
Manufacturer:Harwin
Product Category:
Cables & Wires, Cable Accessories, Other Cable Accessories
Avnet Manufacturer Part #: S8131-46R
Secondary Manufacturer Part#: S8131-46R
- RoHS 10 Compliant
- Tariff Charges
The S8131-46R is a 1-contact surface-mount Coax Grounding Clip accommodates up to 3 x 2mm or 1 x 3mm cables. It is uses as a coaxial braiding/screen grounding clip with RG58 coax cable. It is suitable for use with insulated cables with outer diameter of 1mm and grounding braided coax cables. Cable clip can be soldered at same time as rest of board, reducing additional operation time required for mounting plastic clip types.
- Female/socket/jack contact
- Side entry
- Low profile and small footprint saves PCB space
- -40 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| RG58 Coaxial Cables | ||
| Pure Tin over Nickel | ||
| -40 to 105 °C | ||
| T/R | ||
| Cable Clip mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |