S8101-46R
Click image to enlarge
Manufacturer:Harwin
Product Category:
Cables & Wires, Cable Accessories, Other Cable Accessories
Avnet Manufacturer Part #: S8101-46R
Secondary Manufacturer Part#: S8101-46R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| RG178, RG179 and RG316 Coaxial Cable | ||
| Pure Tin over Nickel | ||
| -40 to 105 °C | ||
| T/R | ||
| 5 x 4 x 1.5 mm | ||
| S8101 | ||
| Cable Clip mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |