S7221-45R
Contact PL Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Shield Finger | ||
| Copper Alloy | ||
| Gold | ||
| Ground | ||
| Plug | ||
| Gold Flash over Nickel | ||
| 260 °C | ||
| 50 MOhm | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 2.6 x 1 x 1.23 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |