S1961-46R
Multi-Directional Spring Contact Solder ST/RA SMD T/R
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: S1961-46R
Secondary Manufacturer Part#: S1961-46R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight|Right Angle | ||
| Cupro-Nickel | ||
| Tin Over Nickel | ||
| Signal | ||
| Tin Over Nickel | ||
| 260 °C | ||
| 2 mOhm | ||
| 14 A | ||
| Surface Mount | ||
| -55 to 125 °C | ||
| 4.63 x 3.7 x 3.55 mm | ||
| S1961 | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |