S0941-46R
Shield Clip, RFI, Micro, Stainless Steel, Surface Mount, 4mm x 1mm Clip Size
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: S0941-46R
Secondary Manufacturer Part#: S0941-46R
- RoHS 10 Compliant
- Tariff Charges
- SMT RFI shield clip for EMI/RFI shields, micro
- Micro size (3.6mm long, 1mm high), for shield thickness 0.135-0.16mm
- Tin finish on contact area and termination
- Recommended for use with S03-10100300, S03-15100300 or S03-30100300 shield cans
- Top entry
- Operating temperature range from -40°C to +85°C
- Vertical connector orientation
- Stainless steel base material of contact
- 3.9mm x 1.1mm x 1mm overall dimension (L x W x D)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15mm to 0.2mm Thick Shield Cans | ||
| Pure Tin over Nickel | ||
| 250 °C | ||
| -40 to 85 °C | ||
| 1.1 mm | ||
| 3.9 x 1.1 x 1 mm | ||
| 1 mm | ||
| 3.9 mm | ||
| RFI Shield Clip mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |