M80-0030006
Plug Retaining Strap for Datamate L-Tek 2mm Pitch Wire to Board Connectors Brass
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: M80-0030006
Secondary Manufacturer Part#: M80-0030006
- RoHS 10 Compliant
- Tariff Charges
The M80-0030006 is a Strain Relief Strap made of brass with 100% tin over nickel plated finish. The Datamate L-Tek male strain relief strap gives security to the male connectors. It is supplied with all horizontal male L-Tek connectors, can also be used with vertical. It is suitable for use with the 2mm pitch high-reliability Datamate PC board connector system.
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Datamate L-Tek 2mm Pitch Wire to Board Connectors | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 0.64 mm | ||
| 5.39 x 0.64 x 8.64 mm | ||
| 8.64 mm | ||
| 5.39 mm | ||
| Plug Retaining Strap mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |