M7571-05
Conn Jumper 2 POS 2.54mm Blue Bag
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: M7571-05
Secondary Manufacturer Part#: M7571-05
- RoHS 10 Compliant
- Tariff Charges
M7571-05 is a single row, two contact shunt jumper socket with 2.54mm pitch spacing. This blue colour jumper can be fitted by hand, giving an alternative on-board programming method to DIP switches. It has open top shunt style for use with test probes.
- End and side stackable
- Vertical orientation
- Current rating of 3A
- UL94 V-0 flammability rating
- Phosphor bronze base material of contact and gold finish/plating on contact surface
- PBT housing material
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Vertical | ||
| Blue | ||
| Phosphor Bronze | ||
| Gold | ||
| Female/Socket/Jack | ||
| Blue | ||
| Gold | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| 2 POS | ||
| 1 | ||
| -40 to 85 to 105 °C | ||
| 2.54 mm | ||
| 2.3 mm | ||
| 5 x 2.3 x 6.3 mm | ||
| 6.3 mm | ||
| 5 mm | ||
| M20 | ||
| Jumper |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |