PDP SEO Portlet

M701-330442

Conn USB Type B Receptacle 4 POS 2.5mm ST Through Hole Single Port Tray

Official logo for Harwin
Manufacturer:Harwin
Avnet Manufacturer Part #: M701-330442
Secondary Manufacturer Part#: M701-330442
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M701-330442 is a 4-position white through-hole mount USB type-B Female Connector moulded from glass-filled PBT with gold-plated phosphor bronze contacts.

  • 1.5A Current rating
  • 30VAC/DC Working voltage
  • 500VAC/minute Withstanding voltage
  • 30mO Maximum contact resistance
  • 1000MO Minimum insulating resistance
  • 1500 Cycles minimum durability
  • 10N Minimum withdrawal force
  • -55 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1100  Mult:100  
USD $:
0+
$0.00000