PDP SEO Portlet

M20-9990346

Conn Unshrouded Header 3 POS 2.54mm Solder ST Through Hole

Official logo for Harwin
Manufacturer:Harwin
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: M20-9990346
Secondary Manufacturer Part#: M20-9990346
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6.1mm mating height
  • Number of contacts varies from 2 to 40 per row
  • Available in gold and tin finish
  • Contact material is brass
  • UL94 V-0 black colour high temperature polyamide (Nylon) 6T moulding
  • Current rating is 3A maximum
  • Contact resistance is 25mohm maximum (gold) and 30mohm maximum (tin)
  • Operating temperature range -40°C to 105°C
  • Durability of 300 operations (gold) and 50 operation (tin)
  • Dielectric strength of 750VAC/DC

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6T
Vertical
Brass
Pure Tin
Solder
3 POS
1
2.54 mm
M20-999

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $: