M20-9990246
Conn Unshrouded Header 2 POS 2.54mm Solder ST Through Hole
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: M20-9990246
Secondary Manufacturer Part#: M20-9990246
- RoHS 10 Compliant
- Tariff Charges
- 6.1mm mating height
- Number of contacts varies from 2 to 40 per row
- Available in gold and tin finish
- Contact material is brass
- UL94 V-0 black colour high temperature polyamide (Nylon) 6T moulding
- Current rating is 3A maximum
- Contact resistance is 25mohm maximum (gold) and 30mohm maximum (tin)
- Operating temperature range -40°C to 105°C
- Durability of 300 operations (gold) and 50 operation (tin)
- Dielectric strength of 750VAC/DC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6T | ||
| Vertical | ||
| Brass | ||
| Pure Tin | ||
| Solder | ||
| 2 POS | ||
| 1 | ||
| 2.54 mm | ||
| M20-999 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |