T1691TX--20P004712U1941
LED Chip White x=0.314/y=0.326 20mA 2-Pin SMD T/R
Manufacturer:Harvatek
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: T1691TX--20P004712U1941
Secondary Manufacturer Part#: T1691TX--20P004712U1941
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 2385 mcd | ||
| InGaN | ||
| 260 °C | ||
| 20 mA | ||
| 3.7 V | ||
| 74 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 3.2 x 2.8 x 1.9 mm | ||
| 5 V | ||
| Industrial | ||
| T1691TX | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |