PDP SEO Portlet

HL7543WL02

Conv DC to DC Single Buck 2.3V to 5.5V 8-Pin WLCSP T/R

Official logo for Halo Microelectronics
Manufacturer:Halo Microelectronics
Avnet Manufacturer Part #: HL7543WL02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Selectable
1.3 V
Buck
null
5.5 V
90 %
null
null
3.1 V
null
Surface Mount
null
null
WLCSP
null
1.2 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00