PDP SEO Portlet

GS8321Z36AGD-150

Official logo for Gsi Technology
Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8321Z36AGD-150
Secondary Manufacturer Part#: GS8321Z36AGD-150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
150 MHz
SDR
36 Mbit
Tin-Silver-Copper
260
220@Flow-Through|235@Pipelined mA
2.7, 3.6 V
7.5@Flow-Through|3.8@Pipelined ns
36 Mbit
2.3, 3 V
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
1 MWords
0 to 85 °C
85 °C
0 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Commercial
FBGA
3.6, 3.6 V
3, 3 V
3.3, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $: