PDP SEO Portlet

GS8320Z18AGT-200T

Official logo for Gsi Technology
Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8320Z18AGT-200T
Secondary Manufacturer Part#: GS8320Z18AGT-200T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Flow-Through|Pipelined
200 MHz
SDR
36 Mbit
200 MHz
185|220 mA
2.7, 3.6 V
3|6.5 ns
36 Mbit
2.3, 3 V
Surface Mount
100
18 Bit
18 Bit
1
2 MWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Commercial
Synchronous NBT SRAM
TQFP
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:750  Mult:1  
USD $:
1+
$0.00000