PDP SEO Portlet

GS816118DGD-200

SRAM Chip Sync Dual 2.5V/3.3V 18M-Bit 1M x 18 6.5ns/3ns 165-Pin FBGA

Official logo for Gsi Technology
Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS816118DGD-200
Secondary Manufacturer Part#: GS816118DGD-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS816118D is an 18,874,368-bit high performance synchronous SRAM with a 2-bit burst address counter. Although of a type originally developed for Level 2 Cache applications supporting high performance CPUs, the device now finds application in synchronous SRAM applications, ranging from DSP main store to networking chip set support.

  • FT pin for user-configurable flow through or pipeline operation
  • Single Cycle Deselect (SCD) operation
  • IEEE 1149.1 JTAG-compatible Boundary Scan
  • 2.5 V or 3.3 V +10%/–10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • LBO pin for Linear or Interleaved Burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Default to Interleaved Pipeline mode
  • Byte Write (BW) and/or Global Write (GW) operation
  • Internal self-timed write cycle
  • Automatic power-down for portable applications
  • JEDEC-standard 100-lead TQFP and 165-bump BGA packages
  • 1MB product Family
  • 13 mm x 15 mm, 165 FPBGA
  • Default to SCD x18 Interleaved Pipeline mode

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
200 MHz
SDR
18 Mbit
195@Flow-Through|195@Pipelined mA
2.7, 3.6 V
6.5@Flow-Through|3@Pipelined ns
1M x 18bit
18 Mbit
2.3, 3 V
Surface Mount
165
18 Bit
18 Bit
2
1 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
15 x 13 x 0.94 mm
No
Commercial
Synchronous SRAM
FBGA
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.b
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:144  Mult:36  
USD $:
0+
$0.00000