GS8160Z36DGT-250
Click image to enlarge
Manufacturer:Gsi Technology
Avnet Manufacturer Part #: GS8160Z36DGT-250
Secondary Manufacturer Part#: GS8160Z36DGT-250
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| Flow-Through|Pipelined | ||
| 250 MHz | ||
| SDR | ||
| 18 Mbit | ||
| 230@Flow-Through|250@Pipelined mA | ||
| 2.7, 3.6 V | ||
| 5.5@Flow-Through|2.5@Pipelined ns | ||
| 512K x 36bit | ||
| 18 Mbit | ||
| 2.3, 3 V | ||
| Surface Mount | ||
| 100 | ||
| 36 Bit | ||
| 36 Bit | ||
| 4 | ||
| 512 kWords | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 100TQFP | ||
| 100 | ||
| 20 x 14 x 1.4 mm | ||
| No | ||
| Commercial | ||
| Synchronous NBT SRAM | ||
| TQFP | ||
| 2.7, 3.6 V | ||
| 2.3, 3 V | ||
| 2.5, 3.3 V | ||
| Synchronous | ||
| 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.2.a |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |