PDP SEO Portlet

GLS27SF010-70-3C-NHE

NOR Flash Parallel 5V 1Mbit 128K x 8bit 70ns 32-Pin PLCC

Official logo for Greenliant
Manufacturer:Greenliant
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: GLS27SF010-70-3C-NHE
Secondary Manufacturer Part#: GLS27SF010-70-3C-NHE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GLS27SF010 are a 64K x8 / 128K x8 / 256K x8 CMOS, Many-Time Programmable (MTP) low cost flash, manufactured with high performance SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. These MTP devices can be electrically erased and programmed at least 1000 times using an external programmer with a 12V power supply. They have to be erased prior to programming. These devices conform to JEDEC standard pinouts for byte-wide memories.

Featuring high-performance Byte-Program, the GLS27SF5010 provide a Byte-Program time of 20 µs. Designed, manufactured, and tested for a wide spectrum of applications, these devices are offered with an endurance of at least 1000 cycles. Data retention is rated at greater than 100 years.

The GLS27SF010 are suited for applications that require infrequent writes and low power nonvolatile storage. These devices will improve flexibility, efficiency, and performance while matching the low cost in nonvolatile applications that currently use UV-EPROMs, OTPs, and mask ROMs.

  • Organized as 64K x8 / 128K x8 / 256K x8
  • 4.5-5.5V Read Operation
  • Superior Reliability
    • Endurance: At least 1000 Cycles
    • Greater than 100 years Data Retention
  • Low Power Consumption
    • Active Current: 20 mA (typical)
    • Standby Current: 10 µA (typical)
  • Fast Read Access Time
    • 70 ns
  • Fast Byte-Program Operation
    • Byte-Program Time: 20 µs (typical)
    • Chip Program Time: 2.8 seconds (typical) for GLS27SF010
  • Electrical Erase Using Programmer
    • Does not require UV source
    • Chip-Erase Time: 100 ms (typical)
  • TTL I/O Compatibility
  • JEDEC Standard Byte-wide EPROM Pinouts
  • Packages Available
    • 32-lead PLCC
    • 32-lead TSOP (8mm x 14mm)
    • 32-pin PDIP for GLS27SF010/020
  • All non-Pb (lead-free) devices are RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
70 ns
17 Bit
Non Sectored
No
NOR
1 Mbit
No
No
Parallel
260
0.1/Chip s
30 mA
2800/Byte ms
70 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
128 kWords
35 ns
0 to 70 °C
70 °C
0 °C
32PLCC
32
14.05 x 11.51 x 2.79 mm
30 mA
11.4 to 12 V
No
Commercial
No
PLCC
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:3000  Mult:30  
USD $: