CSEC208-0802A001C1AD
Conn Socket Strip RCP 16 POS 1.27mm Solder RA SMD
Manufacturer:Greenconn
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: CSEC208-0802A001C1AD
Secondary Manufacturer Part#: CSEC208-0802A001C1AD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| Solder | ||
| 16 | ||
| 2 | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |