78J01ST
DIP / SIP Switch, 1 Circuits, Slide, Through Hole, SPDT, 30 V, 150 mA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Matte Tin | ||
| Through Hole | ||
| -40 to 85 °C | ||
| SPDT | ||
| 7.1 x 9.65 x 8 mm | ||
| ON (OFF) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |